Part Details for 162GB-16F20-16SB(416) by Amphenol Corporation
Overview of 162GB-16F20-16SB(416) by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 162GB-16F20-16SB(416)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Limited Stock - email | 0 |
|
RFQ |
Part Details for 162GB-16F20-16SB(416)
162GB-16F20-16SB(416) CAD Models
162GB-16F20-16SB(416) Part Data Attributes
|
162GB-16F20-16SB(416)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
162GB-16F20-16SB(416)
Amphenol Corporation
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Clamp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CLAMP | |
Total Number of Contacts | 16 |