Part Details for 162LR-A-5210 by ABB Group
Overview of 162LR-A-5210 by ABB Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8052-103MEC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 3335, | |
SER1052-102 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER8052-103 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 162LR-A-5210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006297154
|
Sager | EM 162LRA5210 15KV 200A LB ELBOW A5 Min Qty: 1 | 0 |
|
$85.4700 / $98.6200 | Buy Now |