Part Details for 163-0307-E by Kobiconn
Overview of 163-0307-E by Kobiconn
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD5030-781MEC | Coilcraft Inc | General Purpose Inductor | |
XPL7030-701MLB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
LPD5030-781NRB | Coilcraft Inc | Data Line Filter, ROHS COMPLIANT |
Price & Stock for 163-0307-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
163-0307-E
|
Mouser Electronics | DC Power Connectors IN-LINE .7MM RoHS: Compliant | 136 |
|
$1.2200 / $2.4800 | Buy Now |