Part Details for 163-0310-EX by Kobiconn
Overview of 163-0310-EX by Kobiconn
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 163-0310-EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
163-0310-EX
|
Mouser Electronics | DC Power Connectors IN-LINE 1.7X5.15MM RoHS: Compliant | 178 |
|
$1.3200 / $2.6700 | Buy Now |
|
Bristol Electronics | 704 |
|
RFQ |
Part Details for 163-0310-EX
163-0310-EX CAD Models
163-0310-EX Part Data Attributes
|
163-0310-EX
Kobiconn
Buy Now
Datasheet
|
Compare Parts:
163-0310-EX
Kobiconn
Circular DC Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KOBICONN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Kobiconn | |
Body Diameter | 0.394 inch | |
Body/Shell Style | JACK | |
Connector Type | DC POWER JACK | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Material | BRASS | |
Insulator Material | POLYAMIDE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Pin Diameter | 1.65 mm | |
Rated Current (Power) | 2 A | |
Rated Voltage | 10.5 V | |
Termination Type | SOLDER |