Part Details for 163-10-428-00-001000 by Mill-Max Mfg Corp
Overview of 163-10-428-00-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Price & Stock for 163-10-428-00-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C4346
|
Newark | Standard Pin Header/Tube |Mill-Max 163-10-428-00-001000 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6400 / $50.5100 | Buy Now |
DISTI #
16310-42800001000-ND
|
DigiKey | CONN HDR DIP SLOT 28POS GOLD Min Qty: 56 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$30.7318 | Buy Now |
DISTI #
575-16310428000010
|
Mouser Electronics | IC & Component Sockets 28P DIP SLOTTED HDR 3 LEVEL WRAPOST RoHS: Compliant | 0 |
|
$22.2200 / $23.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 14 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$24.4400 | Buy Now |
DISTI #
000000000000401724
|
Sager | IC & Component Sockets 28P DIP SLOTTED HDR 3 LEVEL WRAPOST Min Qty: 50 | 0 |
|
$14.3600 / $38.9400 | Buy Now |
Part Details for 163-10-428-00-001000
163-10-428-00-001000 CAD Models
163-10-428-00-001000 Part Data Attributes
|
163-10-428-00-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
163-10-428-00-001000
Mill-Max Mfg Corp
IC Socket, DIP28, 28 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 28 |