Part Details for 163.014-8 by Pneumatic Components Limited (PCL)
Overview of 163.014-8 by Pneumatic Components Limited (PCL)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 163.014-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
163.014-8
|
TME | Push-in fitting, angled 90°, -0.95÷15bar, Thread: R 1/4", 0÷60°C Min Qty: 1 | 7 |
|
$8.7400 / $10.0300 | Buy Now |