There are no models available for this part yet.
Overview of 1630000 by MEC Switches A/S
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106116-3000003LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 3ACP STB, Right Angle, Header. | |
10106116-3000001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4ACP STB, Right Angle, Header. | |
SIT5146AI-FA-33N0A16.300000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for 1630000 by MEC Switches A/S
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26M5917
|
Newark | Button, Blue, For Use With:Square Pushbutton Switches, Product Range:-, Svhc:No Svhc (27-Jun-2018), Actuator/Cap Colour:Blue, Colour:Blue Rohs Compliant: Yes |Mec 1630000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 110 |
|
$0.6430 / $0.6610 | Buy Now | |
DISTI #
679-1965-ND
|
DigiKey | CAP PUSHBUTTON RECTANGULAR BLUE Min Qty: 1 Lead time: 22 Weeks Container: Bag |
461 In Stock |
|
$0.5065 / $0.7600 | Buy Now |