-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 150W, 5%, 50ppm, 100ohm, CHASSIS MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC9459
|
Newark | Hsc150 100R 5% |Amp Te Connectivity 1630012-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 130 |
|
$13.9500 / $19.1500 | Buy Now |
DISTI #
1630012-1
|
Avnet Americas | Resistor, 100 Ohm, ? 5%, 150 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 1630012-1) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$10.8646 / $13.0744 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 5 Lead time: 17 Weeks Container: Box | 0Box |
|
$11.5100 | Buy Now |
DISTI #
AMP1630012-1
|
Heilind Electronics | HSC150 100R 5% | Americas - 15 in Stock |
|
$12.6939 / $15.0889 | Buy Now |
|
Onlinecomponents.com | HSC150 100R 5% RoHS: Compliant |
785 In Stock |
|
$11.2000 / $16.4500 | Buy Now |
DISTI #
19149353
|
Verical | Res Wirewound 100Ohm 5% 150W ±50ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 130 |
|
$12.2000 / $13.1700 | Buy Now |
DISTI #
HSC150100RJ
|
TTI | Wirewound Resistors - Chassis Mount 100 Ohms 150W 50PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Box |
Americas - 40 In Stock |
|
$15.6500 / $17.6300 | Buy Now |
DISTI #
16300121-TEC
|
TME | 1630012-1 Min Qty: 5 | 130 |
|
$13.3648 / $14.4348 | Buy Now |
DISTI #
AMP1630012-1
|
Interstate Connecting Components | HSC150 100R 5% | 5 |
|
$12.6939 / $15.0889 | Buy Now |
|
Powell Electronics | Aluminum Housed Resis Min Qty: 1 | 27 |
|
$26.0874 / $46.0365 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1630012-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1630012-1
TE Connectivity
RESISTOR, WIRE WOUND, 150W, 5%, 50ppm, 100ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 122mm x 47.5mm x 26mm | |
Rated Power Dissipation (P) | 150 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 2500 V |