Part Details for 1630400000 by Weidmüller Interface GmbH & Co. KG
Overview of 1630400000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1630400000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K5861
|
Newark | Sl 5.00/17/135 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1630400000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4500 / $6.8100 | Buy Now |
DISTI #
1630400000-ND
|
DigiKey | TERM BLOCK HDR 17POS 135DEG 5MM Min Qty: 20 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3555 | Buy Now |
DISTI #
1630400000
|
Avnet Americas | Conn Shrouded Header HDR 17 POS 5mm Solder Thru-Hole Box - Bulk (Alt: 1630400000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$3.2332 / $3.7247 | Buy Now |
DISTI #
470-1630400000
|
Mouser Electronics | Fixed Terminal Blocks SL 5.00/17/135 3.2SN OR BX RoHS: Compliant | 0 |
|
$3.3900 / $6.7800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3500 / $4.4000 | Buy Now |
DISTI #
1630400000
|
Avnet Americas | Conn Shrouded Header HDR 17 POS 5mm Solder Thru-Hole Box - Bulk (Alt: 1630400000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$3.2332 / $3.7247 | Buy Now |
DISTI #
1630400000
|
Avnet Abacus | Conn Shrouded Header HDR 17 POS 5mm Solder Thru-Hole Box (Alt: 1630400000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |