There are no models available for this part yet.
Overview of 1630560000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1630560000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61K5877
|
Newark | Sl 5.00/10/135B 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1630560000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $4.0100 | Buy Now | |
DISTI #
1630560000-ND
|
DigiKey | TERM BLOCK HDR 10POS 135DEG 5MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2800 | Buy Now | |
DISTI #
1630560000
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 5mm Solder Thru-Hole Box - Bulk (Alt: 1630560000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9020 / $2.1911 | Buy Now | |
DISTI #
470-1630560000
|
Mouser Electronics | Fixed Terminal Blocks SL 5.00/10/135B 3.2SN OR BX RoHS: Compliant | 0 |
|
$2.3700 / $4.4400 | Order Now | |
Onlinecomponents.com | Conn Shrouded Header HDR 10 POS 5mm Solder Thru-Hole Box RoHS: Compliant | 0 |
|
$1.9700 / $2.5900 | Buy Now | ||
DISTI #
1630560000
|
Avnet Abacus | Conn Shrouded Header HDR 10 POS 5mm Solder Thru-Hole Box (Alt: 1630560000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |