There are no models available for this part yet.
Overview of 1632-D8M-30 by B&B Electronics Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS1632J-8/B | Rochester Electronics LLC | Replacement for National Semiconductor part number DS1632J-8/883. Buy from authorized manufacturer Rochester Electronics. | |
LT1632CS8#TRPBF | Analog Devices | 45MHz, 45V/us, 2x R2R In & Out | |
LT1632IN8#PBF | Analog Devices | 45MHz, 45V/us, 2x R2R In & Out |
Price & Stock for 1632-D8M-30 by B&B Electronics Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73692925
|
RS | Timing Belt, 30MM Belt Width, 204 Teeth, 1632MM Pitch Length, Double Sided | B&B Manufacturing 1632-D8M-30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$196.8300 | RFQ |