Part Details for 1632M by nVent
Overview of 1632M by nVent
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1632M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK1621
|
Newark | Snap Close Conduit To Conduit Clamp, 1" Emt1, 2" Emt2, 1.181"-1.378" (30-35 Mm) Od1, 1.969"-2.362" (50-60 Mm) Od2/Caddy |Nvent Caddy 1632M RoHS: Not Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$343.8900 / $417.2600 | Buy Now |