Part Details for 1634410000 by Weidmüller Interface GmbH & Co. KG
Overview of 1634410000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1634410000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1634410000-ND
|
DigiKey | TERM BLOCK HDR 32POS 90DEG 3.5MM Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8490 | Buy Now |
DISTI #
1634410000
|
Avnet Americas | Conn Shrouded Header M 32 POS 3.5mm Solder RA Thru-Hole - Bulk (Alt: 1634410000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3564 / $11.9306 | Buy Now |
DISTI #
470-1634410000
|
Mouser Electronics | Pluggable Terminal Blocks SLD 3.50/32/90G 4.5SN BK BX RoHS: Compliant | 0 |
|
$10.8900 / $15.1100 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header M 32 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant | 0 |
|
$11.0200 / $13.6200 | Buy Now |
DISTI #
1634410000
|
Avnet Abacus | Conn Shrouded Header M 32 POS 3.5mm Solder RA Thru-Hole (Alt: 1634410000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |