Part Details for 1634701-3 by TE Connectivity
Overview of 1634701-3 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1634701-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1634701-3-ND
|
DigiKey | CONN HEADER SMD 6POS 2MM Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1634701-3
|
Avnet Abacus | Conn Unshrouded Header HDR 6 POS 2mm Solder ST SMD T/R (Alt: 1634701-3) RoHS: Compliant Min Qty: 4200 Package Multiple: 4200 | Abacus - 0 |
|
Buy Now |
Part Details for 1634701-3
1634701-3 CAD Models
1634701-3 Part Data Attributes:
|
1634701-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1634701-3
TE Connectivity
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.157 inch | |
Body Depth | 0.087 inch | |
Body Length | 0.236 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5372 mm | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |
Alternate Parts for 1634701-3
This table gives cross-reference parts and alternative options found for 1634701-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1634701-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPH2-A1-06-SG-SMT-.150-P | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 1634701-3 vs HPH2-A1-06-SG-SMT-.150-P |
FCN-298Q070-L/0 | HEADER CONNECTOR,PCB MNT,RECEPT,70 CONTACTS,PIN,0.02 PITCH,SURFACE MOUNT TERMINAL | FUJITSU Semiconductor Limited | 1634701-3 vs FCN-298Q070-L/0 |
HB14-0003-068-Z | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | SMP Technology Inc | 1634701-3 vs HB14-0003-068-Z |
HL42-0610-0480-Z | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle | SMP Technology Inc | 1634701-3 vs HL42-0610-0480-Z |
2164-06-01-P4 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | EDAC Inc | 1634701-3 vs 2164-06-01-P4 |
SPHD1231A-P0302GF-0740-0300-P | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | MMT Corp | 1634701-3 vs SPHD1231A-P0302GF-0740-0300-P |
2164-06-01-P5 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | EDAC Inc | 1634701-3 vs 2164-06-01-P5 |
64900629522 | 4.20mm Male Dual Row Angled Header WR-MPC4 | Wurth Elektronik | 1634701-3 vs 64900629522 |
PH2-06-TA-SMT-P-PP-PT | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 1634701-3 vs PH2-06-TA-SMT-P-PP-PT |
HVP38-2X06 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Receptacle | AUK Contractors Co Ltd | 1634701-3 vs HVP38-2X06 |