Part Details for 1636 05 by Lumberg Connect GmbH
Overview of 1636 05 by Lumberg Connect GmbH
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1636 05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2978
|
Newark | Dc Power Connector, Plug, 2A, Cable, Gender:Plug, Current Rating:2A, Pin Diameter:1.4Mm, Barrel Length:9.5Mm, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Barrel Inner Diameter:4.3Mm, Barrel Outer Diameter:6.5Mm Rohs Compliant: Yes |Lumberg 1636 05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 499 |
|
$1.3300 | Buy Now |
DISTI #
98K5990
|
Newark | Plug, Low Voltage, Psu, 4.3Mm, 2A, Gender:Plug, Current Rating:2A, Pin Diameter:1.4Mm, Barrel Length:9.5Mm, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Barrel Inner Diameter:4.3Mm, Barrel Outer Diameter:6.5Mm, Rohs Compliant: Yes |Lumberg 1636 05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1950 |
|
$1.2100 / $1.7800 | Buy Now |
DISTI #
70324327
|
RS | Low Voltage plug, 4.3 mm, 2A | Lumberg 1636 05 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5300 / $1.5800 | RFQ |
DISTI #
1636-05
|
TME | Plug, DC supply, male, 6.5/4.3/1.4mm, for cable, soldering, 2A Min Qty: 1 | 0 |
|
$1.2200 / $1.7500 | RFQ |
DISTI #
1216986
|
element14 Asia-Pacific | PLUG, LOW VOLTAGE, PSU, 4.3MM, 2A RoHS: Compliant Min Qty: 1 Container: Each | 1882 |
|
$1.6067 / $2.0268 | Buy Now |
DISTI #
1216986
|
Farnell | PLUG, LOW VOLTAGE, PSU, 4.3MM, 2A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 1882 |
|
$1.4719 / $3.0686 | Buy Now |
|
VRG Components Inc | Power supply plug acc. to JEITA RC-5320A JSBP5, straight version, with solder eyes and bend protection | 0 Stock |
|
RFQ |
Part Details for 1636 05
1636 05 CAD Models
1636 05 Part Data Attributes:
|
1636 05
Lumberg Connect GmbH
Buy Now
|
Compare Parts:
1636 05
Lumberg Connect GmbH
|
Samacsys Manufacturer | LUMBERG |