Part Details for 1636321 by Phoenix Contact
Overview of 1636321 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1636321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1636321-ND
|
DigiKey | INSERT FEMALE 8+24POS+1GND CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$36.6560 / $45.5000 | Buy Now |
DISTI #
651-1636321
|
Mouser Electronics | Heavy Duty Power Connectors Female K8/24 8 Power 24 Control, Crimp RoHS: Compliant | 0 |
|
$36.8500 / $45.5000 | Order Now |
|
Onlinecomponents.com | HEAVYCON female insert - K8/24 series - for 8 power and 24 control contacts - crimp connection RoHS: Compliant | 0 |
|
$37.9400 / $48.2000 | Buy Now |
DISTI #
000000000002142443
|
Sager | Heavy Duty Power Connectors Female K8/24 8 Power 24 Control, Crimp Min Qty: 1 | 0 |
|
$46.0800 / $51.6100 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert | 500 |
|
RFQ | |
DISTI #
3269475
|
Farnell | HEAVY DUTY INSERT, B10, 32+PE POS, RCPT RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$43.5459 | Buy Now |
|
Master Electronics | HEAVYCON female insert - K8/24 series - for 8 power and 24 control contacts - crimp connection RoHS: Compliant | 0 |
|
$37.9400 / $48.2000 | Buy Now |
Part Details for 1636321
1636321 CAD Models
1636321 Part Data Attributes:
|
1636321
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1636321
Phoenix Contact
Rectangular Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |