Part Details for 1636350 by Phoenix Contact
Overview of 1636350 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1636350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4832-ND
|
DigiKey | INSERT MALE 6+12POS+1GND SCREW Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
5 In Stock |
|
$89.9953 / $111.1100 | Buy Now |
DISTI #
651-1636350
|
Mouser Electronics | Heavy Duty Power Connectors Male K6/12 W/6 Power 12 Control, Screw RoHS: Compliant | 25 |
|
$94.4300 / $103.2100 | Buy Now |
|
Onlinecomponents.com | HEAVYCON male insert - K6/12 series - with 6 power (axial screw connection) and 12 control contacts (screw connection) RoHS: Compliant |
5 In Stock |
|
$87.3600 / $108.7100 | Buy Now |
DISTI #
000000000002142446
|
Sager | Heavy Duty Power Connectors Male K6/12 W/6 Power 12 Control, Screw Min Qty: 1 | 0 |
|
$112.5200 / $126.0200 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert | 1600 |
|
RFQ | |
DISTI #
3269471
|
Farnell | HEAVY DUTY INSERT, B16, 18+PE POS, PLUG RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$94.6715 | Buy Now |
|
Master Electronics | HEAVYCON male insert - K6/12 series - with 6 power (axial screw connection) and 12 control contacts (screw connection) RoHS: Compliant |
5 In Stock |
|
$87.3600 / $108.7100 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors Male K6/12 W/6 Power 12 Control Contacts, Screw, Contact Male Insert | 25 |
|
$277.8800 | Buy Now |
Part Details for 1636350
1636350 CAD Models
1636350 Part Data Attributes
|
1636350
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1636350
Phoenix Contact
Rectangular Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |