Part Details for 1636570000 by Weidmüller Interface GmbH & Co. KG
Overview of 1636570000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1636570000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C7985
|
Newark | Wqv 16N/3 |Weidmuller 1636570000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 / $3.7400 | Buy Now |
DISTI #
1636570000-ND
|
DigiKey | JUMPER TERM BLK 3POS SCREW-IN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
150 In Stock |
|
$1.7762 / $4.1700 | Buy Now |
DISTI #
1636570000
|
Avnet Americas | Conn Jumper M 3 POS 12mm Screw ST - Bulk (Alt: 1636570000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$1.7740 / $2.0436 | Buy Now |
DISTI #
470-1636570000
|
Mouser Electronics | Terminal Block Tools & Accessories WQV 16N/3 RoHS: Compliant | 0 |
|
$1.7700 / $4.0500 | Order Now |
|
Onlinecomponents.com | Conn Cross Jumper M 3 POS 12mm Screw ST RoHS: Compliant | 130 Factory Stock |
|
$1.8400 / $2.4100 | Buy Now |
|
Master Electronics | Conn Cross Jumper M 3 POS 12mm Screw ST RoHS: Compliant | 130 Factory Stock |
|
$1.8400 / $2.4100 | Buy Now |