Part Details for 1636580000 by Weidmüller Interface GmbH & Co. KG
Overview of 1636580000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1636580000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C7986
|
Newark | Wqv 16N/4 |Weidmuller 1636580000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1800 / $4.8500 | Buy Now |
DISTI #
1636580000-ND
|
DigiKey | JUMPER TERM BLK 4POS SCREW-IN Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
150 In Stock |
|
$2.5146 / $4.6600 | Buy Now |
DISTI #
1636580000
|
Avnet Americas | Conn Jumper M 4 POS 12mm Screw ST - Bulk (Alt: 1636580000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$2.3052 / $2.6556 | Buy Now |
DISTI #
470-1636580000
|
Mouser Electronics | Terminal Block Tools & Accessories WQV 16N/4 RoHS: Compliant | 0 |
|
$2.5100 / $4.6500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 100 Factory Stock |
|
$2.3900 / $3.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 100 Factory Stock |
|
$2.3900 / $3.1400 | Buy Now |