-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
05P.CIS FEMALE CONN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC9489
|
Newark | Headers & Wire Housings 05P.cis Female Conn |Amp Te Connectivity 163680-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31600 |
|
$0.4610 | Buy Now |
DISTI #
2266-163680-3-ND
|
DigiKey | CONN RCPT 5POS 2.5MM VERT TIN Min Qty: 200 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
31600 In Stock |
|
$0.3200 / $0.4400 | Buy Now |
DISTI #
163680-3-ND
|
DigiKey | CONN RCPT 5POS 2.5MM VERT TIN Min Qty: 200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2767 | Buy Now |
DISTI #
163680-3
|
Avnet Americas | Conn CIS RCP 5 POS 2.5mm Solder ST Thru-Hole - Bulk (Alt: 163680-3) RoHS: Compliant Min Qty: 19800 Package Multiple: 1800 Container: Bulk | 0 |
|
$0.2933 | Buy Now |
DISTI #
571-163680-3
|
Mouser Electronics | Headers & Wire Housings 05P.CIS FEMALE CONN RoHS: Compliant | 0 |
|
$0.2760 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 19800 Package Multiple: 1800 Container: Box | 0Box |
|
$0.2500 / $0.2700 | Buy Now |
DISTI #
AMP163680-3
|
Heilind Electronics | 05P.CIS FEMALE CONN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 05P.CIS FEMALE CONN RoHS: Compliant |
31600 Partner Stock |
|
$0.4496 / $0.5224 | Buy Now |
DISTI #
163680-3
|
Avnet Americas | Conn CIS RCP 5 POS 2.5mm Solder ST Thru-Hole - Bulk (Alt: 163680-3) RoHS: Compliant Min Qty: 19800 Package Multiple: 1800 Container: Bulk | 0 |
|
$0.2933 | Buy Now |
DISTI #
AMP163680-3
|
Interstate Connecting Components | 05P.CIS FEMALE CONN | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
163680-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
163680-3
TE Connectivity
05P.CIS FEMALE CONN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TOP ENTRY | |
Body Breadth | 0.299 inch | |
Body Depth | 0.3 inch | |
Body Length | 0.496 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 120u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-1 |
This table gives cross-reference parts and alternative options found for 163680-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 163680-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
644020-5 | (644020-5) 05P MTA100 CONN ASSY 30AU | TE Connectivity | 163680-3 vs 644020-5 |
644038-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Polarized Lck, Red Insulator, Receptacle | TE Connectivity | 163680-3 vs 644038-5 |
44812-0023 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | Molex | 163680-3 vs 44812-0023 |
44812-0043 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | Molex | 163680-3 vs 44812-0043 |
CT100F24-5-D | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator | Pancon Corporation | 163680-3 vs CT100F24-5-D |
CT100F26-5-D | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator | Pancon Corporation | 163680-3 vs CT100F26-5-D |
CT100F22-5-D | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator | Pancon Corporation | 163680-3 vs CT100F22-5-D |