Part Details for 163690-9 by TE Connectivity
Overview of 163690-9 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 163690-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
163690-9
|
Avnet Abacus | AMP163690-9 (Alt: 163690-9) RoHS: Compliant Min Qty: 2750 Package Multiple: 2750 | Abacus - 0 |
|
Buy Now |
Part Details for 163690-9
163690-9 CAD Models
163690-9 Part Data Attributes:
|
163690-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
163690-9
TE Connectivity
HEADER CONNECTOR,CABLE MNT,RECEPT,11 CONTACTS,PIN,0.098 PITCH,CRIMP TERMINAL,LOCKING,GRAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.181 inch | |
Body Depth | 0.61 inch | |
Body Length | 1.122 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | LOOSE | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Diameter-Min | 0.039 inch | |
Insulator Color | GRAY | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 |