Part Details for 1638860000 by Weidmüller Interface GmbH & Co. KG
Overview of 1638860000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1638860000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B7214
|
Newark | Terminal Block Pluggable 10 Position, 28-14Awg, Pitch Spacing:3.5Mm, No. Of Positions:10Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:10A Rohs Compliant: Yes |Weidmuller 1638860000 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1800 / $8.3500 | Buy Now |
DISTI #
4381-1638860000-ND
|
DigiKey | TERM BLOCK PLUG 10POS 3.5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk, Bulk |
128 In Stock |
|
$3.8300 / $10.2200 | Buy Now |
DISTI #
1638860000
|
Avnet Americas | Conn Terminal Block SKT 10 POS 3.5mm Screw ST Cable Mount 8A Box - Bulk (Alt: 1638860000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Bulk | 0 |
|
$5.6383 / $6.4953 | Buy Now |
DISTI #
470-1638860000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/10/90 SN BK BX RoHS: Compliant | 0 |
|
$5.9200 / $10.4700 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 10 POS 3.5mm Screw ST Cable Mount 8A Box RoHS: Compliant | 0 |
|
$5.8500 / $8.8800 | Buy Now |
DISTI #
1638860000
|
Avnet Americas | Conn Terminal Block SKT 10 POS 3.5mm Screw ST Cable Mount 8A Box - Bulk (Alt: 1638860000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Bulk | 0 |
|
$5.6383 / $6.4953 | Buy Now |
DISTI #
1638860000
|
Avnet Abacus | Conn Terminal Block SKT 10 POS 3.5mm Screw ST Cable Mount 8A Box (Alt: 1638860000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |