Part Details for 1639640000 by Weidmüller Interface GmbH & Co. KG
Overview of 1639640000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1639640000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K6122
|
Newark | Bl 3.50/19/270 Sn Or Bx Rohs Compliant: Yes |Weidmuller 1639640000 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6600 / $20.3200 | Buy Now |
DISTI #
1639640000-ND
|
DigiKey | TERM BLOCK PLUG 19POS 3.5MM Min Qty: 24 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5900 | Buy Now |
DISTI #
1639640000
|
Avnet Americas | Conn Terminal Block SKT 19 POS 3.5mm Screw ST Panel Mount 8A Box - Bulk (Alt: 1639640000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
$10.7128 / $12.3412 | Buy Now |
DISTI #
470-1639640000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/19/270 SN OR BX RoHS: Compliant | 0 |
|
$11.0300 / $14.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.5400 / $15.0900 | Buy Now |
DISTI #
1639640000
|
Avnet Abacus | Conn Terminal Block SKT 19 POS 3.5mm Screw ST Panel Mount 8A Box (Alt: 1639640000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |