There are no models available for this part yet.
Overview of 1639690000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1639690000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61K6127
|
Newark | Bl 3.50/24/270 Sn Or Bx Rohs Compliant: Yes |Weidmuller 1639690000 RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5200 / $23.2800 | Buy Now | |
DISTI #
1639690000-ND
|
DigiKey | TERM BLOCK PLUG 24POS 3.5MM Min Qty: 18 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.7511 | Buy Now | |
DISTI #
1639690000
|
Avnet Americas | Conn Terminal Block SKT 24 POS 3.5mm Screw ST Panel Mount 8A Box - Bulk (Alt: 1639690000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Bulk | 0 |
|
$13.5321 / $15.5889 | Buy Now | |
DISTI #
470-1639690000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/24/270 SN OR BX RoHS: Compliant | 0 |
|
$13.6600 / $16.3900 | Order Now | |
Onlinecomponents.com | BL 3.50/24/270 SN OR BX RoHS: Compliant | 36 Factory Stock |
|
$13.7300 / $18.2700 | Buy Now | ||
DISTI #
1639690000
|
Avnet Abacus | Conn Terminal Block SKT 24 POS 3.5mm Screw ST Panel Mount 8A Box (Alt: 1639690000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | BL 3.50/24/270 SN OR BX RoHS: Compliant | 36 Factory Stock |
|
$13.7300 / $18.2700 | Buy Now |