Part Details for 163P by TE Connectivity
Overview of 163P by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FST163P245PV | Renesas Electronics Corporation | BIT BUS SWITCH | |
74FST163P245PV8 | Renesas Electronics Corporation | BIT BUS SWITCH |
Price & Stock for 163P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
163P-ND
|
DigiKey | MODULE ASSY Min Qty: 1 Lead time: 15 Weeks Container: Bag |
123 In Stock |
|
$22.3540 / $40.1500 | Buy Now |
DISTI #
163P
|
Avnet Americas | - Bulk (Alt: 163P) Min Qty: 123 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 0 |
|
$33.4530 / $40.2570 | Buy Now |
DISTI #
571-163P
|
Mouser Electronics | High Speed / Modular Connectors MODULE ASSY RoHS: Compliant | 75 |
|
$37.8900 / $48.6600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 123 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$36.3500 | Buy Now |
DISTI #
DCH163P
|
Heilind Electronics | MODULE ASSY | Americas - 0 in Stock |
|
$44.3740 / $56.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.9100 / $95.6100 | Buy Now |
DISTI #
DCH163P
|
Interstate Connecting Components | MODULE ASSY | 0 |
|
$44.3740 / $56.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$34.9100 / $95.6100 | Buy Now |
Part Details for 163P
163P CAD Models
163P Part Data Attributes
|
163P
TE Connectivity
Buy Now
|
Compare Parts:
163P
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |