Part Details for 164-11108 by HellermannTyton
Overview of 164-11108 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77A1110800BP | Amphenol Communications Solutions | PLASTIC DUST COVER | |
54122-111081700LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 8 position, 2.54mm (0.100in) pitch | |
54111-108081000LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 8 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 164-11108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R2063
|
Newark | Cable Support, Flex, 9X11Mm, 0.5M, Product Range:Heladuct Flex Series, External Width:11Mm, External Height:9Mm, Raceway/Duct Colour:White, Raceway/Duct Material:Pp (Polypropylene), Accessory Type:Cable Support, Body Material:Pp Rohs Compliant: Yes |Hellermanntyton 164-11108 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 173 |
|
$6.4600 / $6.8000 | Buy Now |
DISTI #
1436-164-11108-ND
|
DigiKey | WIRE DUCT SLOTTED ADH SCRW 1.64' Min Qty: 1 Lead time: 2 Weeks Container: Box |
68 In Stock |
|
$2.6185 / $4.8500 | Buy Now |
DISTI #
329-164-11108
|
Mouser Electronics | Wire Ducting & Raceways WIRING DUCT,ADHESIVE, PP, WHT RoHS: Compliant | 0 |
|
$3.1900 / $3.8800 | Order Now |
DISTI #
73928431
|
RS | HelaDuct Flex10SK Wiring Duct, 0.39" Dia., 19.7" L, Adhesive, PP, White | HellermannTyton 164-11108 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9800 | RFQ |
|
Onlinecomponents.com | HelaDuct Flex10SK Wiring Duct - 0.39" Dia. - 19.7" Length - Adhesive - PP - White - 100/ctn RoHS: Compliant | 0 |
|
$2.8500 / $4.3300 | Buy Now |
DISTI #
164-11108
|
TTI | Wire Ducting & Raceways WIRING DUCT,ADHESIVE, PP, WHT RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 100 In Stock |
|
$3.3300 / $3.8800 | Buy Now |
DISTI #
FLEX10SK
|
TME | Wiring duct, white, polypropylene, UL94V-0, L: 0.5m, flexible Min Qty: 1 | 108 |
|
$4.8600 / $6.3300 | Buy Now |
DISTI #
000000000006351061
|
Sager | Wire Ducting & Raceways WIRING DUCT,ADHESIVE, PP, WHT Min Qty: 100 | 0 |
|
$3.8400 / $4.1700 | Buy Now |