Part Details for 164-41008 by HellermannTyton
Overview of 164-41008 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59132-H34-10-089LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 20 Positions, 2.00mm (0.079in) Pitch | |
93690-410-08LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 8 Positions, 2.54 mm (0.100in) Pitch. | |
59202-G34-10-088 | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 20 Positions. |
Price & Stock for 164-41008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W2108
|
Newark | Cable Support, Flex, 40Mm, 0.5M, Product Range:Heladuct Flex Series, External Width:45Mm, External Height:48Mm, Raceway/Duct Colour:White, Raceway/Duct Material:Pp (Polypropylene), Accessory Type:Wiring Duct, For Use With:Cables Rohs Compliant: Yes |Hellermanntyton 164-41008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$13.8900 / $14.6100 | Buy Now |
DISTI #
1436-164-41008-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 1.64' Min Qty: 1 Lead time: 2 Weeks Container: Box |
16 In Stock |
|
$3.1795 / $5.8900 | Buy Now |
DISTI #
329-164-41008
|
Mouser Electronics | Wire Ducting & Raceways HelaDuct Flex40 Wiring Duct, 1.57" Dia., 19.7" Length, Non-Adhesive, PP, White, 24/ctn RoHS: Compliant | 0 |
|
$3.8900 / $4.9400 | Order Now |
DISTI #
73928434
|
RS | HelaDuct Flex40 Wiring Duct, 1.57" Dia., 19.7" L, Non-Adhesive, PP, White | HellermannTyton 164-41008 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0500 | RFQ |
|
Onlinecomponents.com | HelaDuct Flex40 Wiring Duct - 1.57" Dia. - 19.7" Length - Non-Adhesive - PP - White - 24/ctn RoHS: Compliant | 0 |
|
$3.4600 / $4.5400 | Buy Now |
DISTI #
HELADUCTFLEX40-WH
|
TME | Wiring duct, white, polypropylene, UL94V-0, L: 0.5m, flexible Min Qty: 24 | 102 |
|
$5.4700 / $6.7900 | Buy Now |
DISTI #
000000000006351066
|
Sager | Wire Ducting & Raceways HelaDuct Flex40 Wiring Duct, 1.57 Dia., 19.7 Length, Non-Adhesive, PP, White, 24/ctn Min Qty: 24 | 0 |
|
$4.6600 / $6.1200 | Buy Now |
Part Details for 164-41008
164-41008 CAD Models
164-41008 Part Data Attributes
|
164-41008
HellermannTyton
Buy Now
|
Compare Parts:
164-41008
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |