Part Details for 1640050000 BL 3.50/14/270F SN OR BX by Weidmüller Interface GmbH & Co. KG
Overview of 1640050000 BL 3.50/14/270F SN OR BX by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1640050000 BL 3.50/14/270F SN OR BX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BL3.50/14/270FSNOR
|
TME | Pluggable terminal block, 3.5mm, ways: 14, angled 90°, plug, 320V Min Qty: 1 | 0 |
|
$8.2300 / $10.5800 | RFQ |