Part Details for 1641-122K by API Delevan
Overview of 1641-122K by API Delevan
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1641-122K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN41122-ND
|
DigiKey | FIXED IND 1.2UH 900MA 100MOHM TH Min Qty: 500 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4315 | Buy Now |
DISTI #
807-1641-122K
|
Mouser Electronics | RF Inductors - Leaded 1.2 uH RoHS: Not Compliant | 0 |
|
$3.3000 / $3.3600 | Order Now |
|
Bristol Electronics | Min Qty: 3 | 880 |
|
$0.4875 / $1.8750 | Buy Now |
|
Quest Components | 1 ELEMENT, 1.2 uH, IRON-CORE, GENERAL PURPOSE INDUCTOR | 704 |
|
$0.6500 / $2.5000 | Buy Now |
Part Details for 1641-122K
1641-122K CAD Models
1641-122K Part Data Attributes:
|
1641-122K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1641-122K
API Delevan
General Purpose Inductor, 1.2uH, 10%, 1 Element, Iron-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | IRON | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.11 mm | |
Package Length | 10.41 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 44 | |
Rated Current-Max | 0.9 A | |
Self Resonance Frequency | 130 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |
Alternate Parts for 1641-122K
This table gives cross-reference parts and alternative options found for 1641-122K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1641-122K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSC601R2KT | 1 ELEMENT, 1.2uH, GENERAL PURPOSE INDUCTOR, AXIAL LEADED | TE Connectivity | 1641-122K vs MSC601R2KT |
QS121K | General Purpose Inductor, 1.2uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | Ohmite Mfg Co | 1641-122K vs QS121K |