There are no models available for this part yet.
Overview of 1641120000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1641120000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AH6712
|
Newark | Terminal Block, Header, 8Pos, 3.5Mm Rohs Compliant: Yes |Weidmuller 1641120000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$4.3900 | Buy Now | |
DISTI #
1641120000-ND
|
DigiKey | TERM BLOCK HDR 8POS VERT 3.5MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0128 | Buy Now | |
DISTI #
1641120000
|
Avnet Americas | Conn Shrouded Header M 8 POS 3.5mm Solder ST Thru-Hole Box - Bulk (Alt: 1641120000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$2.5890 / $2.9825 | Buy Now | |
DISTI #
470-1641120000
|
Mouser Electronics | Pluggable Terminal Blocks SLD 3.50V/08/180G 3.2SN OR BX RoHS: Compliant | 0 |
|
$3.2500 / $6.0500 | Order Now | |
Onlinecomponents.com | Conn Shrouded Header M 8 POS 3.5mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$2.6400 / $3.2900 | Buy Now | ||
DISTI #
1641120000
|
Avnet Abacus | Conn Shrouded Header M 8 POS 3.5mm Solder ST Thru-Hole Box (Alt: 1641120000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |