Part Details for 1641150000 by Weidmüller Interface GmbH & Co. KG
Overview of 1641150000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1641150000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH6715
|
Newark | Terminal Block, Header, 20Pos, 3.5Mm Rohs Compliant: Yes |Weidmuller 1641150000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3800 | Buy Now |
DISTI #
4381-1641150000-ND
|
DigiKey | TERM BLOCK HDR 20POS VERT 3.5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk, Bulk | Temporarily Out of Stock |
|
$3.7200 / $10.4600 | Buy Now |
DISTI #
1641150000
|
Avnet Americas | Conn Shrouded Header M 20 POS 3.5mm Solder ST Thru-Hole Box - Bulk (Alt: 1641150000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$6.4727 / $7.4565 | Buy Now |
DISTI #
470-1641150000
|
Mouser Electronics | Pluggable Terminal Blocks SLD 3.50V/20/180G 3.2SN OR BX RoHS: Compliant | 0 |
|
$6.7700 / $10.4500 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header M 20 POS 3.5mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$6.8900 / $8.2400 | Buy Now |
DISTI #
1641150000
|
Avnet Americas | Conn Shrouded Header M 20 POS 3.5mm Solder ST Thru-Hole Box - Bulk (Alt: 1641150000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$6.4727 / $7.4565 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 12 |
|
RFQ | |
DISTI #
1641150000
|
Avnet Abacus | Conn Shrouded Header M 20 POS 3.5mm Solder ST Thru-Hole Box (Alt: 1641150000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |