Part Details for 1641320000 by Weidmüller Interface GmbH & Co. KG
Overview of 1641320000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1641320000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K6186
|
Newark | Sld 3.50 V/36/180F 3.2 Sn Or Bx Rohs Compliant: Yes |Weidmuller 1641320000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5500 / $22.9300 | Buy Now |
DISTI #
1641320000-ND
|
DigiKey | TERM BLOCK HDR 36POS VERT 3.5MM Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.3420 | Buy Now |
DISTI #
1641320000
|
Avnet Americas | Conn Shrouded Header M 36 POS 3.5mm Solder ST Thru-Hole Box - Bulk (Alt: 1641320000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$12.0939 / $13.9322 | Buy Now |
DISTI #
470-1641320000
|
Mouser Electronics | Pluggable Terminal Blocks SLD 3.50 V/36/180F 3.2 SN OR BX RoHS: Compliant | 0 |
|
$13.5400 / $16.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.8700 / $15.9000 | Buy Now |
DISTI #
1641320000
|
Avnet Americas | Conn Shrouded Header M 36 POS 3.5mm Solder ST Thru-Hole Box - Bulk (Alt: 1641320000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$12.0939 / $13.9322 | Buy Now |
DISTI #
1641320000
|
Avnet Abacus | Conn Shrouded Header M 36 POS 3.5mm Solder ST Thru-Hole Box (Alt: 1641320000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |