Part Details for 1642200000 by Weidmüller Interface GmbH & Co. KG
Overview of 1642200000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1642200000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K6201
|
Newark | Sld 3.5V/48/90 3.2 Sn Or Rohs Compliant: Yes |Weidmuller 1642200000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7900 / $26.1400 | Buy Now |
DISTI #
1642200000
|
Avnet Americas | Conn Shrouded Header HDR 48 POS 3.5mm Solder RA Thru-Hole - Bulk (Alt: 1642200000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.1900 / $21.3200 | Buy Now |
DISTI #
1642200000
|
Avnet Abacus | Conn Shrouded Header HDR 48 POS 3.5mm Solder RA Thru-Hole (Alt: 1642200000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |