-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1644055-1) UNIV MATE-N-LOK HOUSING 6W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8608
|
Newark | Univ Mate-N-Lok Housing 6W |Amp Te Connectivity 1644055-1 RoHS: Not Compliant Min Qty: 16500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 | Buy Now |
DISTI #
A119009-ND
|
DigiKey | CONN PLUG HSG 6POS MATE-N-LOK Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
10516 In Stock |
|
$0.9465 / $1.7900 | Buy Now |
DISTI #
1644055-1
|
Avnet Americas | Conn Housing PL 6 POS Crimp ST Cable Mount - Tape and Reel (Alt: 1644055-1) RoHS: Compliant Min Qty: 16500 Package Multiple: 1500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.7967 | Buy Now |
DISTI #
571-1644055-1
|
Mouser Electronics | Pin & Socket Connectors UNIV MATE-N-LOK HOUSING 6W | 0 |
|
$0.9040 | Order Now |
DISTI #
72000205
|
RS | Connector, Univ Mate-N-Lok Housing 6W | TE Connectivity 1644055-1 RoHS: Not Compliant Min Qty: 16500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16500 Package Multiple: 1500 Lead time: 26 Weeks Container: Bag | 0Bag |
|
$0.7970 | Buy Now |
DISTI #
AMP1644055-1
|
Heilind Electronics | UNIV MATE-N-LOK HOUSING 6 | Americas - 0 in Stock |
|
$0.9950 | Buy Now |
|
Onlinecomponents.com | UNIV MATE-N-LOK HOUSING 6W RoHS: Compliant | 0 |
|
$0.8580 / $2.5170 | Buy Now |
DISTI #
1644055-1
|
TTI | Pin & Socket Connectors UNIV MATE-N-LOK HOUSING 6W Min Qty: 16500 Package Multiple: 16500 Container: Each | Americas - 0 |
|
$0.8900 | Buy Now |
DISTI #
AMP1644055-1
|
Interstate Connecting Components | UNIV MATE-N-LOK HOUSING 6 | 0 |
|
$0.9950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1644055-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1644055-1
TE Connectivity
(1644055-1) UNIV MATE-N-LOK HOUSING 6W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.55 inch | |
Body Depth | 1.079 inch | |
Body Length | 1.079 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL, VDE | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |