Part Details for 1644750000 by Weidmüller Interface GmbH & Co. KG
Overview of 1644750000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1644750000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B7413
|
Newark | Bldt 5.08/5 Og Rohs Compliant: No |Weidmuller 1644750000 Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2500 / $4.9600 | Buy Now |
DISTI #
1644750000
|
Avnet Americas | Conn Terminal Block SKT 4 POS 5.08mm Screw ST Cable Mount 15A Box - Bulk (Alt: 1644750000) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
$2.5914 / $2.9853 | Buy Now |
DISTI #
470-1644750000
|
Mouser Electronics | Pluggable Terminal Blocks BLDT 5.08/04/- SN OR BX | 0 |
|
$3.6600 / $5.8000 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 4 POS 5.08mm Screw ST Cable Mount 10A Box RoHS: Compliant |
51 In Stock |
|
$4.0500 / $5.9200 | Buy Now |
DISTI #
1644750000
|
Avnet Americas | Conn Terminal Block SKT 4 POS 5.08mm Screw ST Cable Mount 15A Box - Bulk (Alt: 1644750000) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
$2.5914 / $2.9853 | Buy Now |
DISTI #
1644750000
|
Avnet Abacus | Conn Terminal Block SKT 4 POS 5.08mm Screw ST Cable Mount 15A Box (Alt: 1644750000) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block SKT 4 POS 5.08mm Screw ST Cable Mount 10A Box RoHS: Compliant |
51 In Stock |
|
$4.0500 / $5.9200 | Buy Now |