Part Details for 1645230000 by Weidmüller Interface GmbH & Co. KG
Overview of 1645230000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1645230000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B7452
|
Newark | Sls 5.08/3 B Bk |Weidmuller 1645230000 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 / $1.9600 | Buy Now |
DISTI #
4381-1645230000-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 5.08MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk, Bulk |
300 In Stock |
|
$0.4990 / $1.3245 | Buy Now |
DISTI #
1645230000
|
Avnet Americas | Conn Terminal Block PIN 2 POS 5.08mm Screw RA Cable Mount 15A - Bulk (Alt: 1645230000) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
$1.1369 / $1.3097 | Buy Now |
DISTI #
470-1645230000
|
Mouser Electronics | Pluggable Terminal Blocks SLS 5.08/02/180B SN BK BX RoHS: Compliant | 0 |
|
$1.3800 / $2.9800 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block PIN 2 POS 5.08mm Screw RA Cable Mount 15A Box RoHS: Compliant | 0 |
|
$1.1900 / $1.4500 | Buy Now |
DISTI #
1645230000
|
Avnet Abacus | Conn Terminal Block PIN 2 POS 5.08mm Screw RA Cable Mount 15A (Alt: 1645230000) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |