Part Details for 1647718 by Phoenix Contact
Overview of 1647718 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1647718
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Connector Accessories Contact Insert Straight Copper Alloy RoHS: Compliant | 0 |
|
$12.4000 / $30.9100 | Buy Now |
DISTI #
000000000001488689
|
Sager | Heavy Duty Power Connectors HC-M-05-MOD-STZ | 0 |
|
Buy Now | |
|
Master Electronics | Connector Accessories Contact Insert Straight Copper Alloy RoHS: Compliant | 0 |
|
$12.4000 / $30.9100 | Buy Now |
Part Details for 1647718
1647718 CAD Models
1647718 Part Data Attributes
|
1647718
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1647718
Phoenix Contact
Rectangular Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Silver (Ag) | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |