Part Details for 1648042 by Phoenix Contact
Overview of 1648042 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1648042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16591-ND
|
DigiKey | INSERT FMALE 16P+1GND TERM BLOCK Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1 In Stock |
|
$49.5794 / $65.4900 | Buy Now |
DISTI #
651-1648042
|
Mouser Electronics | Heavy Duty Power Connectors HC-B 16-A-UT-PEL-F RoHS: Compliant | 5 |
|
$56.3600 / $65.3300 | Buy Now |
|
Onlinecomponents.com | HEAVYCON terminal adapter - socket insert - B16 series - 16-pos. - for the left control cabinet panel - screw connection RoHS: Compliant | 0 |
|
$51.0400 / $64.8300 | Buy Now |
DISTI #
000000000002966947
|
Sager | Heavy Duty Power Connectors HC-B 16-A-UT-PEL-F Min Qty: 5 | 0 |
|
$61.9900 / $66.7600 | Buy Now |
|
Dynamic Solutions GmbH | Terminal adapter | 960 |
|
RFQ | |
DISTI #
3293887
|
Farnell | INSERT, HVY DTY, RCPT, 16P, 13A, SCREW RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$59.2607 | Buy Now |
|
Master Electronics | HEAVYCON terminal adapter - socket insert - B16 series - 16-pos. - for the left control cabinet panel - screw connection RoHS: Compliant | 0 |
|
$51.0400 / $64.8300 | Buy Now |
Part Details for 1648042
1648042 CAD Models
1648042 Part Data Attributes:
|
1648042
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1648042
Phoenix Contact
Rectangular Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 1648042 | |
Option | GENERAL PURPOSE |