Part Details for 1648084 by Phoenix Contact
Overview of 1648084 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Entertainment and Gaming
Price & Stock for 1648084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1648084-ND
|
DigiKey | INSERT MALE 10POS TERMINAL BLOCK Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.0060 | Buy Now |
DISTI #
651-1648084
|
Mouser Electronics | Heavy Duty Power Connectors HC-B 10-A-UT-PER-M | 0 |
|
$36.8300 / $42.6000 | Order Now |
|
Onlinecomponents.com | HEAVYCON terminal adapter - pin insert - B10 series - 10-pos. - for the right side of the control cabinet - screw connection. RoHS: Compliant | 0 |
|
$32.5500 / $39.7300 | Buy Now |
DISTI #
000000000002966953
|
Sager | Heavy Duty Power Connectors HC-B 10-A-UT-PER-M Min Qty: 5 | 0 |
|
$40.5100 / $45.3800 | Buy Now |
|
Dynamic Solutions GmbH | Terminal adapter | 900 |
|
RFQ | |
DISTI #
3293884
|
Farnell | INSERT, HVY DTY, PLG, 10P, 13A, SCREW RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$40.0017 | Buy Now |
|
Master Electronics | HEAVYCON terminal adapter - pin insert - B10 series - 10-pos. - for the right side of the control cabinet - screw connection. RoHS: Compliant | 0 |
|
$32.5500 / $39.7300 | Buy Now |
Part Details for 1648084
1648084 CAD Models
1648084 Part Data Attributes:
|
1648084
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1648084
Phoenix Contact
Rectangular Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | SILVER | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |