1648111-1
Description: Rectangular Power Connector, 22 Contact(s), Male

Overview of 1648111-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Medical Imaging Automotive Robotics and Drones

Price & Stock for 1648111-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # A36276-ND
DigiKey CONN PLG HSG MINI-DRAWER 22P BLK Min Qty: 1 Lead time: 4 Weeks Container: Bulk 53
In Stock
  • 1 $17.0700
  • 10 $16.7130
  • 25 $16.2688
  • 50 $15.4686
  • 100 $13.9573
  • 250 $13.8684
  • 500 $12.0904
$12.0904 / $17.0700 Buy Now
DISTI # 1648111-1
Avnet Americas Conn Housing PL 3/16 POS Crimp ST Cable Mount - Bulk (Alt: 1648111-1) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 90 $10.3553
$10.3553 Buy Now
DISTI # 571-1648111-1
Mouser Electronics Heavy Duty Power Connectors PIN HOUSING CONN SIZE 16 20 RoHS: Compliant 108
  • 1 $16.5000
  • 10 $15.1400
  • 25 $14.4800
  • 50 $13.1000
  • 100 $11.6300
  • 250 $11.3900
  • 500 $10.5900
$10.5900 / $16.5000 Buy Now
DISTI # 73774270
RS 221-0011-01100, Rectangular Power Connectors | TE Connectivity 1648111-1 Min Qty: 90 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 90 $16.8000
$16.8000 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 45 Lead time: 3 Weeks Container: Box 0
Box
  • 90 $10.3600
$10.3600 Buy Now
DISTI # AMP1648111-1
Heilind Electronics 221-0011-01100 Americas - 0 in Stock
  • 90 $13.3364
  • 120 $11.8282
  • 650 $10.2243
$10.2243 / $13.3364 Buy Now
Onlinecomponents.com 221-0011-01100 RoHS: Compliant 375 In Stock
  • 5 $14.3200
  • 25 $12.8200
  • 50 $10.7400
  • 100 $10.5300
  • 250 $10.0900
  • 500 $8.8400
  • 1,000 $8.7500
$8.7500 / $14.3200 Buy Now
DISTI # 83674416
Verical Conn Housing PL 6Power/16Signal POS Crimp ST Panel Mount Black RoHS: Compliant Min Qty: 90 Package Multiple: 90 Americas - 90
  • 90 $15.1780
$15.1780 Buy Now
DISTI # 1648111-1
TTI Heavy Duty Power Connectors PIN HOUSING CONN SIZE 16 20 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 157
In Stock
  • 1 $16.3300
  • 5 $14.7100
  • 10 $12.8200
  • 50 $11.5100
  • 100 $10.5300
  • 250 $10.2900
  • 500 $9.0600
$9.0600 / $16.3300 Buy Now
DISTI # AMP1648111-1
Interstate Connecting Components 221-0011-01100 0
  • 90 $13.3364
  • 120 $11.8282
  • 650 $10.2243
$10.2243 / $13.3364 Buy Now
DISTI # 1648111-1
Avnet Abacus Conn Housing PL 3/16 POS Crimp ST Cable Mount (Alt: 1648111-1) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1648111-1
Avnet Abacus Conn Housing PL 3/16 POS Crimp ST Cable Mount (Alt: 1648111-1) RoHS: Compliant Min Qty: 23 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 221-0011-01100 RoHS: Compliant 375 In Stock
  • 5 $14.3200
  • 25 $12.8200
  • 50 $10.7400
  • 100 $10.5300
  • 250 $10.0900
  • 500 $8.8400
  • 1,000 $8.7500
$8.7500 / $14.3200 Buy Now

CAD Models for 1648111-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1648111-1 by TE Connectivity

1648111-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
15 Weeks
Samacsys Manufacturer
TE Connectivity
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S16P6
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mains Connector Rating
15A
Mixed Contacts
YES
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
15 A
Rated Voltage
250 V
Reference Standard
UL
Total Number of Contacts
22
UL Flammability Code
94V-0
Want to compare parts?
  1. 1648111-1
    TE Connectivity
    Rectangular Power Connector, 22 Contact(s), Male
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1648111-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1648111-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1648111-1 would you like to use for your alert(s)?
  • Please alert me when 1648111-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1648111-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1648111-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1648111-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1648111-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1648111-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: