Part Details for 1648128 by Phoenix Contact
Overview of 1648128 by Phoenix Contact
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1648128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X1790
|
Newark | Hc-B 6-I-Ut-F |Phoenix Contact 1648128 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-4389-ND
|
DigiKey | INSERT FEMALE 6POS SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
157 In Stock |
|
$10.7662 / $13.3700 | Buy Now |
DISTI #
651-1648128
|
Mouser Electronics | Heavy Duty Power Connectors Female B6 6P Screw RoHS: Compliant | 142 |
|
$10.7600 / $13.0600 | Buy Now |
DISTI #
V99:2348_10642802
|
Arrow Electronics | Conn Rectangular F 6 POS Screw ST Panel Mount Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1828 | Americas - 2 |
|
$1.9490 / $4.0099 | Buy Now |
|
Onlinecomponents.com | Contact insert - number of positions: 6+PE - size: B6 - number of connections per position: 1 - Socket - Screw connection - 500 V - 16 A - 0.5 mm² ... 2.5 mm² - application: Power RoHS: Compliant |
71 In Stock |
|
$10.8900 / $14.5400 | Buy Now |
DISTI #
32445655
|
Verical | Conn Rectangular F 6 POS Screw ST Panel Mount Min Qty: 2 Package Multiple: 1 Date Code: 1828 | Americas - 2 |
|
$1.9490 | Buy Now |
DISTI #
1648128
|
TTI | Heavy Duty Power Connectors Female B6 6P Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 37 In Stock |
|
$11.1600 / $12.5700 | Buy Now |
DISTI #
HC-B6-I-UT-F
|
TME | Connector: HDC, female, 500V, 16A, PIN: 6, Layout: 6+PE, 0.5÷2.5mm2 Min Qty: 1 | 4 |
|
$8.7200 / $11.2200 | Buy Now |
DISTI #
000000000002966959
|
Sager | Heavy Duty Power Connectors Female B6 6P Screw Min Qty: 1 | 0 |
|
$13.5300 / $15.8000 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert | 1200 |
|
RFQ |
Part Details for 1648128
1648128 CAD Models
1648128 Part Data Attributes:
|
1648128
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1648128
Phoenix Contact
Rectangular Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | SILVER | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |