-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 40 Contact(s), Female, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25T0302
|
Newark | Rectangular Connector, Receptacle, 40 Position, No. Of Contacts:40Contacts, Product Range:Elcon Drawer Series, Connector Mounting:Panel Mount, Contact Termination Type:Crimp, Pitch Spacing:-, Gender:Receptacle, Contact Gender:Socket Rohs Compliant: Yes |Elcon Te Connectivity 1648133-1 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3900 / $22.5200 | Buy Now |
DISTI #
A124256-ND
|
DigiKey | CONN RCPT HSG DRAWER 40POS BLK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
23 In Stock |
|
$20.5710 / $29.0100 | Buy Now |
DISTI #
1648133-1
|
Avnet Americas | Conn Housing RCP 2/36/2 POS Crimp ST Panel Mount - Bulk (Alt: 1648133-1) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 0 Weeks, 6 Days Container: Bulk | 1 Factory Stock |
|
$17.9354 / $21.5833 | Buy Now |
DISTI #
571-1648133-1
|
Mouser Electronics | Heavy Duty Power Connectors 235-0163-01100=CONN SKT.SQR DWR RoHS: Compliant | 11 |
|
$19.6400 / $28.6600 | Buy Now |
|
Future Electronics | 235-0163-01100=CONN,SKT.SQR DWR RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Box | 0Box |
|
$20.3700 / $20.6900 | Buy Now |
DISTI #
AMP1648133-1
|
Heilind Electronics | 235-0163-01100=CONN,SKT.SQR DW | Americas - 0 in Stock |
|
$22.3522 / $23.3839 | Buy Now |
|
Onlinecomponents.com | 235-0163-01100=CONN,SKT.SQR DWR RoHS: Compliant |
82 Partner Stock |
|
$19.0100 / $26.7600 | Buy Now |
DISTI #
77830549
|
Verical | Conn Housing RCP 2/36/2 POS Crimp ST Panel Mount Black Min Qty: 3 Package Multiple: 1 | Americas - 82 |
|
$23.6900 | Buy Now |
DISTI #
1648133-1
|
Avnet Americas | Conn Housing RCP 2/36/2 POS Crimp ST Panel Mount - Bulk (Alt: 1648133-1) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 0 Weeks, 6 Days Container: Bulk | 1 Factory Stock |
|
$17.9354 / $21.5833 | Buy Now |
DISTI #
AMP1648133-1
|
Interstate Connecting Components | 235-0163-01100=CONN,SKT.SQR DW | 0 |
|
$22.3522 / $23.3839 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1648133-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1648133-1
TE Connectivity
Rectangular Power Connector, 40 Contact(s), Female, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.18 inch | |
Body Depth | 0.92 inch | |
Body Length | 2.76 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S36P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 35A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 35 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |