-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, Male, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3728
|
Newark | Heavy Duty Pwr-Conn Pin Housing Conn Size 8 12 20 |Amp Te Connectivity 1648163-1 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$11.8900 / $13.3700 | Buy Now |
DISTI #
08R0902
|
Newark | Rectangular Power Connector, Plug, 37 Position, No. Of Contacts:37Contacts, Product Range:-, Connector Mounting:Pcb Mount, Contact Termination Type:-, Pitch Spacing:-, Gender:Plug, Contact Gender:-, Contact Material:-, No. Of Rows:- Rohs Compliant: Yes |Elcon Te Connectivity 1648163-1 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8600 / $11.1600 | Buy Now |
DISTI #
2266-1648163-1-ND
|
DigiKey | CONN PLUG HSG DRAWER 37POS BLK Min Qty: 1 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
71 In Stock |
|
$11.8700 / $12.8300 | Buy Now |
DISTI #
A36270-ND
|
DigiKey | CONN PLUG HSG DRAWER 37POS BLK Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4194 / $14.0600 | Buy Now |
DISTI #
1648163-1
|
Avnet Americas | Conn Housing PIN 4/24/9 POS Crimp ST Panel Mount - Bulk (Alt: 1648163-1) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8606 / $9.4594 | Buy Now |
DISTI #
571-1648163-1
|
Mouser Electronics | Heavy Duty Power Connectors PIN HOUSING CONN SIZE 8 12 20 RoHS: Compliant | 0 |
|
$10.5600 / $14.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 30 Lead time: 14 Weeks Container: Box | 0Box |
|
$7.8400 | Buy Now |
DISTI #
AMP1648163-1
|
Heilind Electronics | 261-0007-01100 | Americas - 0 in Stock |
|
$9.3391 / $10.2485 | Buy Now |
|
Onlinecomponents.com | 261-0007-01100 RoHS: Compliant |
71 Partner Stock |
|
$11.6400 / $13.0300 | Buy Now |
DISTI #
AMP1648163-1
|
Interstate Connecting Components | 261-0007-01100 | 0 |
|
$9.3391 / $10.2485 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1648163-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1648163-1
TE Connectivity
Rectangular Power Connector, Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 75A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 75 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |