There are no models available for this part yet.
Overview of 1648296 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 1648296 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14X1807
|
Newark | Hc-B 24-I-Ut-M |Phoenix Contact 1648296 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
277-4368-ND
|
DigiKey | INSERT MALE 24POS SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
33 In Stock |
|
$21.3948 / $26.5600 | Buy Now | |
DISTI #
651-1648296
|
Mouser Electronics | Heavy Duty Power Connectors MALE B24 249 Screw RoHS: Compliant | 34 |
|
$24.4600 / $26.5000 | Buy Now | |
Onlinecomponents.com | HEAVYCON pin insert - B24 series - 24-pos. - screw connection RoHS: Compliant |
34 In Stock 707 Factory Stock |
|
$20.7700 / $27.3800 | Buy Now | ||
DISTI #
81435959
|
Verical | Conn Rectangular F 24 POS Screw ST Panel Mount Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$27.2870 / $35.5940 | Buy Now | |
DISTI #
1648296
|
TTI | Heavy Duty Power Connectors MALE B24 249 Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$20.7500 / $26.0500 | Buy Now | |
DISTI #
HC-B24-I-UT-M
|
TME | Connector: HDC, male, 500V, 16A, PIN: 24, Layout: 24+PE, 0.5÷2.5mm2 Min Qty: 1 | 0 |
|
$21.7200 / $26.7400 | RFQ | |
DISTI #
000000000002966970
|
Sager | Heavy Duty Power Connectors MALE B24 249 Screw Min Qty: 1 | 0 |
|
$28.1900 / $36.8700 | Buy Now | |
Dynamic Solutions GmbH | Contact insert | 800 |
|
RFQ | |||
Master Electronics | HEAVYCON pin insert - B24 series - 24-pos. - screw connection RoHS: Compliant |
34 In Stock 707 Factory Stock |
|
$20.7700 / $27.3800 | Buy Now |
CAD Models for 1648296 by Phoenix Contact
Part Data Attributes for 1648296 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
RECTANGULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
SILVER
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Option
|
GENERAL PURPOSE
|