Part Details for 1648430000 by Weidmüller Interface GmbH & Co. KG
Overview of 1648430000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1648430000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M9517
|
Newark | Bll 5.08/14/90 3.2 Sn Or Bx Rohs Compliant: Yes |Weidmuller 1648430000 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2000 / $11.0100 | Buy Now |
DISTI #
1648430000-ND
|
DigiKey | TERM BLOCK HDR 14POS 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3901 / $9.7200 | Buy Now |
DISTI #
1648430000
|
Avnet Americas | Conn Board to Board SKT 14 POS 5.08mm Solder RA Thru-Hole Box - Bag (Alt: 1648430000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bag | 0 |
|
$5.2321 / $6.0274 | Buy Now |
DISTI #
470-1648430000
|
Mouser Electronics | Headers & Wire Housings BLL 5.08/14/90 3.2 SN OR BX RoHS: Compliant | 0 |
|
$5.7900 / $9.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4300 / $6.6600 | Buy Now |
DISTI #
1648430000
|
Avnet Americas | Conn Board to Board SKT 14 POS 5.08mm Solder RA Thru-Hole Box - Bag (Alt: 1648430000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bag | 0 |
|
$5.2321 / $6.0274 | Buy Now |
DISTI #
1648430000
|
Avnet Abacus | Conn Board to Board SKT 14 POS 5.08mm Solder RA Thru-Hole Box (Alt: 1648430000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |