Part Details for 1648464-1 by TE Connectivity
Overview of 1648464-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1648464-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3735
|
Newark | Heavy Duty Power Connectors 765-13-0080D=Ta Hsg |Amp Te Connectivity 1648464-1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$5.1100 | Buy Now |
DISTI #
97X6623
|
Newark | 765-13-0080D=Ta Hsg, pin, d Mod |Elcon Te Connectivity 1648464-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4100 | Buy Now |
DISTI #
2266-1648464-1-ND
|
DigiKey | CONN PLUG HSG TYPE D 5POS Min Qty: 15 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
250 In Stock |
|
$4.6300 / $4.8000 | Buy Now |
DISTI #
1648464-1-ND
|
DigiKey | CONN PLUG HSG TYPE D 5POS Min Qty: 15 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0254 | Buy Now |
DISTI #
1648464-1
|
Avnet Americas | Conn Housing PL 5 POS Crimp ST - Bulk (Alt: 1648464-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 0 Weeks, 6 Days Container: Bulk | 0 |
|
$3.7160 / $4.4718 | Buy Now |
DISTI #
571-1648464-1
|
Mouser Electronics | Heavy Duty Power Connectors 765-13-0080D=TA HSG,PIN,D MOD RoHS: Compliant | 496 |
|
$4.4700 / $7.2200 | Buy Now |
DISTI #
73774286
|
RS | 765-13-0080D=TA HSG, PIN, D MOD | TE Connectivity 1648464-1 Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$3.7100 | Buy Now |
DISTI #
AMP1648464-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.3387 / $4.7002 | Buy Now | |
|
Onlinecomponents.com | Conn Housing PL 5 POS Crimp ST RoHS: Compliant |
250 Partner Stock |
|
$3.8500 / $6.3200 | Buy Now |
Part Details for 1648464-1
1648464-1 CAD Models
1648464-1 Part Data Attributes:
|
1648464-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1648464-1
TE Connectivity
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |