Part Details for 1648490 (ALTERNATE: HC-B 24-A-DT-PER-F) by Phoenix Contact
Overview of 1648490 (ALTERNATE: HC-B 24-A-DT-PER-F) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1648490 (ALTERNATE: HC-B 24-A-DT-PER-F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71322974
|
RS | Rectangular connector, Insert, 600V, 13A, 24 pos, Terminal Block, Straight - Push In | Phoenix Contact 1648490 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$69.7800 / $99.6800 | RFQ |