Part Details for 1648930000 by Weidmüller Interface GmbH & Co. KG
Overview of 1648930000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1648930000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M9531
|
Newark | Bll 5.08/16/180 3.2 Sn Or Bx Rohs Compliant: Yes |Weidmuller 1648930000 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2300 / $12.5800 | Buy Now |
DISTI #
281-8175-ND
|
DigiKey | TERM BLOCK HDR 16POS VERT 5.08MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
19 In Stock |
|
$6.1601 / $11.1100 | Buy Now |
DISTI #
1648930000
|
Avnet Americas | Conn Board to Board SKT 16 POS 5.08mm Solder ST Thru-Hole Box - Bag (Alt: 1648930000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Bag | 0 |
|
$5.9795 / $6.8883 | Buy Now |
DISTI #
470-1648930000
|
Mouser Electronics | Headers & Wire Housings BLL 5.08/16/180 3.2 SN OR BX RoHS: Compliant | 0 |
|
$6.1600 / $11.1100 | Order Now |
|
Onlinecomponents.com | Conn Header, PCB plug-in connector, female header, closed side, THT solder connection RoHS: Compliant | 0 |
|
$6.2000 / $8.1300 | Buy Now |
DISTI #
1648930000
|
Avnet Abacus | Conn Board to Board SKT 16 POS 5.08mm Solder ST Thru-Hole Box (Alt: 1648930000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |