Part Details for 16494A-002 by Keysight Technologies
Overview of 16494A-002 by Keysight Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16494A-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-16494A-002
|
Mouser Electronics | Test Accessories - Other Triaxial Cable, VOLT DC: +/-210V, 3m | 2 |
|
$508.0000 | Buy Now |