Part Details for 164TL522 by TE Connectivity
Overview of 164TL522 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 164TL522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M8862
|
Newark | Switch, Industrial Pushbutton, 16Mm, Product Range:164Tl Command Series, Panel Cutout Diameter:16Mm, Contact Configuration:Dpst-No, Dpst-Nc, Switch Operation:On-Off, Pushbutton Actuator Style:Rectangular, Contact Current Ac Max:5A Rohs Compliant: Yes |Alcoswitch Te Connectivity 164TL522 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.1300 / $120.9600 | Buy Now |
DISTI #
506-164TL522
|
Mouser Electronics | Pushbutton Switches RECT ILL 2 NO&NC RoHS: Compliant | 13 |
|
$110.4300 / $111.5200 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. 6PST Rectangular Button 5A 250VAC 24VDC 0.4VA Solder Lug Panel Mount RoHS: Compliant |
69 In Stock |
|
$72.8100 / $142.5700 | Buy Now |
DISTI #
51519420
|
Verical | Switch Push Button N.O./N.C. 6PST Rectangular Button 5A 250VAC 24VDC 0.4VA Panel Mount Solder Lug RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1312 | Americas - 66 |
|
$141.4288 / $175.7953 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 40 |
|
$51.7491 / $58.5000 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH, SPST, LATCHED, 5A, PANEL MOUNT | 32 |
|
$58.5000 / $63.3750 | Buy Now |
DISTI #
000000000000003610
|
Sager | Pushbutton Switches RECT ILL 2 NO&NC | 0 |
|
Buy Now | |
|
Master Electronics | Switch Push Button N.O./N.C. 6PST Rectangular Button 5A 250VAC 24VDC 0.4VA Solder Lug Panel Mount RoHS: Compliant |
69 In Stock |
|
$72.8100 / $142.5700 | Buy Now |
|
Neutron USA | Switch, Pushbutton, Panel Mount, LED, 1500 VAC (Min.), 2 N.O &, 2 N.C, Silver | 50 |
|
$204.0700 | Buy Now |
Part Details for 164TL522
164TL522 CAD Models
164TL522 Part Data Attributes:
|
164TL522
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
164TL522
TE Connectivity
Pushbutton Switch, SPST, On-off, Latched, 5A, 24VDC, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Actuator Angle | ||
Actuator Type | RECTANGULAR TYPE | |
Additional Feature | NON-OILTIGHT, ROUND LENS | |
Body Height | 54.6862 mm | |
Body Length or Diameter | 15.875 mm | |
Bushing Type | UNTHREADED | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER SILVER | |
Illumination | LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Temperature-Min | -20 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |
Alternate Parts for 164TL522
This table gives cross-reference parts and alternative options found for 164TL522. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 164TL522, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
164SL511 | Pushbutton Switch, SPST, On-off, Latched, 5A, 24VDC, Wire Terminal, Panel Mount | TE Connectivity | 164TL522 vs 164SL511 |